
The PCA9553TK,118 is a 4-channel driver from NXP, packaged in HVSON. It operates at frequencies up to 400kHz and can handle a maximum power dissipation of 400mW. The device is RoHS compliant and suitable for surface mount applications. It can be used in environments with temperatures ranging from -40°C to 85°C, and can be supplied with voltages between 2.3V and 5.5V. The device has a low level output current of 25mA and a maximum supply current of 500uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9553TK,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HVSON |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9553TK,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
