
8-bit I²C-bus and SMBus I/O port with interrupt, featuring 8 I/Os and a 400kHz maximum frequency. This surface mount device operates from a 2.5V to 5.5V supply voltage, offering 50mA output current. Designed for serial communication via I²C and SMBus interfaces, it operates within a temperature range of -40°C to 85°C. The component is RoHS compliant and lead-free, packaged in a VQFN 16-pin configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9554ABS,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9554ABS,118 technical specifications.
| Package/Case | VQFN |
| Frequency | 400kHz |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 175uA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9554ABS,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
