
8-bit I²C-bus and SMBus I/O port with interrupt functionality. Features 8 configurable I/O pins supporting 400kHz communication via I²C and SMBus interfaces. Operates within a temperature range of -40°C to 85°C. Designed for surface mount applications with tape and reel packaging. This lead-free, RoHS-compliant component is ideal for expanding I/O capabilities in embedded systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9554ABS3,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9554ABS3,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
