NXP PCA9554AD technical specifications.
| Package/Case | SOT-109 |
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Number of Bits | 8 |
| Number of I/Os | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9554AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
