
The PCA9554ADB,112 is an 8-channel I2C/SMBus I/O expander from NXP, operating within a temperature range of -40°C to 85°C. It features a frequency of 400kHz and is packaged in a surface-mount SSOP-16 package. This RoHS compliant device is suitable for use in a variety of applications.
NXP PCA9554ADB,112 technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9554ADB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.