Sign in to ask questions about the NXP PCA9554APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9554APW technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 8 |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9554APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.