
8-bit I²C-bus and SMBus I/O port with interrupt, featuring 8 I/Os and push-pull output type. Operates at up to 400kHz, with a temperature range of -40°C to 85°C. Surface mountable in a 16-pin TSSOP package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the NXP PCA9554APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9554APW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9554APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
