
The PCA9554ATS is an 8-channel I/O expander that supports I2C, SMBus, and SPI interfaces. It operates at a maximum frequency of 400kHz and is packaged in a lead-free SSOP20. The device is RoHS compliant and has a weight of 0.016oz. It is designed to operate within a temperature range of -40°C to 85°C. The PCA9554ATS is suitable for surface mount applications and is available in a tape and reel packaging format.
Sign in to ask questions about the NXP PCA9554ATS,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9554ATS,118 technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9554ATS,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
