The PCA9554BPW is a 16-channel parallel I/O port expander from NXP, operating within a temperature range of -40 to 85 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDSO-G16. The device is designed for industrial applications and is compatible with supply voltages between 1.65 and 5.5 volts. It has a width of 4.4mm and a length of 5mm, and is available in a TSSOP-16 package type.
NXP PCA9554BPW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA9554BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.