
8-bit I/O Expander with I2C/SMBus interface, supporting 100kHz and 400kHz communication frequencies. Features a 5.5V operating supply voltage and 25mA output current per pin. This surface-mount device is housed in a 16-pin TSSOP package, operating from -40°C to 85°C. RoHS compliant and lead-free, it is supplied on tape and reel.
NXP PCA9554BPWJ technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9554BPWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
