
Interface - I/O Expanders 8-BIT I2C FM TP GPIO INT PU
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-629 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |