
PCA9554B; PCA9554C - Low-voltage 8-bit I²C-bus and SMBus low power I/O port with interrupt, weak pull-up QFN 16-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9554CBSHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9554CBSHP technical specifications.
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9554CBSHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
