The PCA9554CPWJ is an 8-channel I2C/SMBus I/O expander from NXP, operating within a temperature range of -40°C to 85°C. It supports a maximum operating frequency of 100kHz and a maximum supply voltage of 5.5V. The device is mounted in a surface mount TSSOP-16 package and is compliant with RoHS regulations. With a power dissipation of 200mW, this I/O expander is suitable for various applications.
NXP PCA9554CPWJ technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9554CPWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
