
The PCA9554D is an 8-bit I2C/SMBus I/O expander from NXP, packaged in the SOT-109 case. It operates within a supply voltage range of 2.3V to 5.5V and supports a maximum frequency of 400kHz. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9554D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-109 |
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 8 |
| Number of I/Os | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9554D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
