
The PCA9554DB is an 8-bit I2C/SMBus I/O expander from NXP, operating between -40°C and 85°C. It features 8 inputs/outputs and supports frequencies up to 400kHz. The device is packaged in a lead-free SSOP-16 package and is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9554DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Frequency | 400kHz |
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 104uA |
| Number of Bits | 8 |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9554DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
