Sign in to ask questions about the NXP PCA9554PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9554PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Min Supply Voltage (DC) | 2.3V |
| Nominal Supply Current | 104uA |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9554PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.