
The PCA9554TS,118 is an 8-channel I2C/SMBus I/O expander from NXP, packaged in a surface mount SSOP20 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a maximum operating frequency of 400kHz and is available on a tape and reel in a quantity of one. The PCA9554TS,118 is a lead-free component suitable for use in a variety of applications.
NXP PCA9554TS,118 technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9554TS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
