
16-bit I/O Expander with I2C and SMBus interface, supporting 100kHz and 400kHz communication frequencies. Features a wide operating voltage range from 1.65V to 5.5V, with a maximum output current of 25mA per channel. Packaged in a 24-pin TSSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the NXP PCA9555APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9555APW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Current | 160mA |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9555APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
