
16-bit I/O Expander with I2C/SMBus interface, supporting 100kHz and 400kHz communication frequencies. Features a wide operating voltage range from 2.3V to 5.5V, with a maximum supply current of 160mA. This surface-mount component is housed in a QFN package, operating from -40°C to 85°C. It is lead-free and RoHS compliant, supplied in tape and reel packaging.
NXP PCA9555BS,118 technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9555BS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
