The PCA9555BSHP is a 16-channel I2C/SMBus I/O expander from NXP, operating between -40°C and 85°C. It features a surface mount package and is RoHS compliant. The device supports 400kHz frequency and has a push-pull output type.
NXP PCA9555BSHP technical specifications.
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9555BSHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.