
16-channel I/O expander with I2C and SMBus serial interface, supporting up to 400kHz operation. Features 16 push-pull outputs, 50mA output current, and a 5.5V operating supply voltage. Packaged in a 24-pin SOIC for surface mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C.
NXP PCA9555D,118 technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of I/Os | 16 |
| Operating Supply Current | 135uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.038731oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9555D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
