
The PCA9555D112 is a 16-channel I2C/SMBus general purpose I/O interface IC from NXP. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum current of 160mA. The device is packaged in a lead-free SOIC-16 package and is suitable for surface mount applications. The PCA9555D112 supports I2C and SMBus interfaces with a maximum frequency of 400kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9555D112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Supply Current | 160mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9555D112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
