
The PCA9555DB is a dual I/O expander IC from NXP, packaged in a lead-free SSOP24 package. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. This device is RoHS compliant and available in quantities of 59 per package, which is packaged in a rail or tube format. The PCA9555DB is not radiation hardened and is designed for use in a variety of applications.
NXP PCA9555DB technical specifications.
| Package/Case | SOT-340 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9555DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
