
The PCA9555PW112 is a 16-bit I2C/SMBus interface IC with a maximum operating frequency of 400kHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. It consumes a supply current of 160mA and is compliant with lead-free requirements.
NXP PCA9555PW112 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Supply Current | 160mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9555PW112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.