
The PCA9557D,112 is an 8-channel I2C/SMBus/Ser interface IC from NXP, packaged in a SO case and designed for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS. The device has a maximum power dissipation of 200mW and a supply voltage of 5.5V, with a supply current of 19uA. It is available in a rail/Tube packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Frequency | 400kHz |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 19uA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.007079oz |
| RoHS | Compliant |
