The PCA9557PW,112 is a 16-bit parallel I/O port IC from NXP, featuring 8 I/O lines and a supply voltage range of 2.3 to 5.5V. It operates over a temperature range of -40 to 85°C and is packaged in a TSSOP-16 package. The device is designed for industrial applications and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9557PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA9557PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.