NXP PCA9558PW,112 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9558PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
