
The PCA9558PW,118 is an 8-channel I2C/SMBus multiplexer from NXP, packaged in a TSSOP-14 package. It operates at a maximum frequency of 400kHz and has a maximum operating temperature of 70°C. The device is RoHS compliant and has a supply current of 85mA. It is designed for surface mount applications and is available in a tape and reel packaging format with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9558PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9558PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
