Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9560D112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9560D112 technical specifications.
| Package/Case | SO |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9560D112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.