NXP PCA9560PW,118 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 1 |
| Number of Input Lines | 5 |
| Number of Output Lines | 6 |
| Number of Switches | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9560PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
