
IC I2C EEPROM DIP SWITCH 20-SOIC
Checking distributor stock and pricing after the page loads.
NXP PCA9561D112 technical specifications.
| Package/Case | SO |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.