
The PCA9564N,112 is a 20-pin DIP package through-hole mounted parallel bus to I2C bus controller from NXP. It operates over a temperature range of -40°C to 85°C and can supply up to 6mA. The device supports parallel, I2C, and SMBus interfaces and can be powered by a typical supply voltage of 2.5V or 3.3V.
NXP PCA9564N,112 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 26.29(Max) |
| Package Width (mm) | 6.4(Max) |
| Package Height (mm) | 3.2(Max) |
| Seated Plane Height (mm) | 4.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001 |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Function | Parallel Bus to I2C Bus Controller |
| Maximum Supply Current | 6mA |
| Interface Type | Parallel|I2C|SMBus |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 2.3V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA9564N,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.