
The PCA9564PW is a TSSOP20 packaged interface IC with I2C, Parallel, and SMBus interfaces. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device is available in a lead-free package and is not Reach SVHC compliant. It is suitable for use in applications where a low voltage interface is required, such as in battery-powered devices.
Sign in to ask questions about the NXP PCA9564PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9564PW technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Parallel, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9564PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
