
20-pin TSSOP surface mount parallel bus to I2C bus controller, featuring a 0.65mm pin pitch and gull-wing lead shape. This interface IC supports Parallel, I2C, and SMBus protocols, operating with a typical supply voltage of 2.5V or 3.3V and a maximum of 3.6V. It offers a wide operating temperature range from -40°C to 85°C with a maximum supply current of 6mA. The plastic package measures 6.6mm x 4.5mm x 0.95mm.
Sign in to ask questions about the NXP PCA9564PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9564PW,118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-153AC |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Function | Parallel Bus to I2C Bus Controller |
| Maximum Supply Current | 6mA |
| Interface Type | Parallel|I2C|SMBus |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 2.3V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA9564PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.