Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 6mA |
| Package Quantity | 22936 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |