The PCA9570GM is a quad interface circuit from NXP, designed for industrial temperature operation. It features a supply voltage range of 1.1 to 3.6V and is packaged in an 8-pin QCCN. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications where a reliable interface is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N8 |
| Width | 1.2 |
| Length | 1.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |