
I2C/SMBus I/O expander featuring 4 I/Os with push-pull output type. Operates with a 3.6V supply voltage and offers a low operating supply current of 6.5µA. Supports serial communication interfaces including I2C and SMBus, with clock frequencies up to 1MHz. This surface mount component is RoHS compliant and lead-free, packaged in tape and reel for efficient assembly.
NXP PCA9570GMH technical specifications.
| Frequency | 100kHz |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Operating Supply Current | 6.5uA |
| Operating Supply Voltage | 3.6V |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9570GMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
