NXP PCA9571GUX technical specifications.
| Frequency | 1MHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Output Type | PUSH-PULL |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9571GUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
