NXP PCA9574BS,118 technical specifications.
| Frequency | 400kHz |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| Supply Voltage-Nom | 3.6V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9574BS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.