
The PCA9574PW,118 is an 8-channel I2C/SMBus interface IC from NXP, featuring a TSSOP package and operating over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.1V. The IC has a maximum power dissipation of 75mW and a supply current of 135mA. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9574PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9574PW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9574PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
