
16-bit I/O Expander with I2C/SMBus interface, operating up to 400kHz. Features a 3.6V maximum supply voltage and 90mA supply current. This surface mount component is housed in a 28-pin TSSOP package, suitable for operation between -40°C and 85°C. It is RoHS compliant and lead-free, supplied in tape and reel packaging.
NXP PCA9575PW2,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Supply Voltage-Nom | 4V |
| Weight | 0.014215oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9575PW2,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.