
I2C Logic Buffer, this surface mount integrated circuit offers bidirectional buffering for I2C communication. It operates with a supply voltage range of 2.5V to 15V and supports logic levels of 3.3V, 5V, 9V, and 12V. Featuring two inputs and a propagation delay of 100ns, this RoHS compliant component is housed in a compact SO package measuring 5mm x 4mm x 1.45mm. It functions within an operating temperature range of -40°C to 85°C.
NXP PCA9600D,112 technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Operating Supply Current | 7.3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9600D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
