
I2C logic buffer for 3.3V, 5V, 9V, and 12V operation. Features a 2-wire bus input and I2C interface, with a single channel buffer logic function. Operates from a 2V to 15V supply voltage range, with a typical operating supply voltage of 5V and a maximum power dissipation of 300mW. Packaged in an 8-pin SO surface mount package, this lead-free and RoHS compliant component is supplied on tape and reel.
NXP PCA9600D,118 technical specifications.
| Package/Case | SO |
| Input | 2-Wire Bus |
| Interface | I2C |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 5.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9600D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
