NXP PCA9600DP/S911,118 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9600DP/S911,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
