
The PCA9601DP,118 is a TSSOP surface mount I2C interface IC from NXP. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is lead free and available in tape and reel packaging. It is designed for use in applications requiring a reliable and efficient I2C interface.
NXP PCA9601DP,118 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9601DP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
