
The PCA9605DP,118 is an I2C interface IC from NXP, packaged in a TSSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and can handle a supply voltage of 2.7V to 5.5V. The device has a low operating supply current of 170uA. It is lead free and RoHS compliant.
NXP PCA9605DP,118 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 170uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 170uA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9605DP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
