
I2C Buffer 2.5V/3.3V/5V 10-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
NXP PCA9614DP,118 technical specifications.
| Package/Case | TSSOP |
| Input | 2-Wire Bus |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Current | 16uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
