NXP PCA9615DPJ technical specifications.
| Package/Case | TSSOP |
| Height | 1.1mm |
| Interface | I2C, SMBus |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9615DPJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
