
I2C buffer IC supporting 1.8V, 2.5V, 3.3V, and 5V operation. Features three channels for 2-wire bus interface, with a maximum frequency of 1MHz. Operates within a temperature range of -40°C to 85°C, consuming 16µA typical supply current. Packaged in a 16-pin TSSOP for tape and reel distribution. RoHS compliant.
NXP PCA9616PW,118 technical specifications.
| Package/Case | TSSOP |
| Input | 2-Wire Bus |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Operating Supply Current | 16uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9616PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
