
I2C repeater supporting 3.3V and 5V logic levels, featuring a 1MHz maximum frequency and 2.2V to 5.5V operating voltage range. This integrated circuit, housed in a lead-free TSSOP package, offers a 7pF input capacitance and operates from -40°C to 85°C. Designed for signal buffering and translation, it is supplied in tape and reel packaging.
NXP PCA9617ADPJ technical specifications.
| Package/Case | TSSOP |
| Height | 1.1mm |
| Input Capacitance | 7pF |
| Interface | I2C |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCA9617A |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9617ADPJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
